RS PRO 95 dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component 17.6 mm 4 V dc Min 6V dc Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

$469.55

(exc. GST)

$516.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50$9.391$469.55
100 - 150$9.156$457.80
200 +$9.016$450.80

*price indicative

RS Stock No.:
171-0854
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Buzzer Component

Mount Type

Base Mount, Panel Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

6V dc

Sound Level

95dB

Drive Type

Internal

Tone Type

Continuous

Maximum Operating Temperature

70°C

Height

17.6mm

Standards/Approvals

No

Maximum Frequency

0.5kHz

Minimum Frequency

400Hz

COO (Country of Origin):
CN

RS PRO 6 V DC, Base Mounting, Panel Mounting Buzzer, 95 dB


Need to create a loud continuous sound? This RS PRO buzzer will make up to 95 dB (decibels) of noise. You'll find it used in home and business settings from patios and gardens to manufacturing plants.

This product comes pre-fitted with flying leads, so you don't need to buy extra components. For versatility, you'll have two installation options including panel and base mounting.

The piezo buzzer sits in hardwearing ABS (acrylonitrile butadiene styrene) housing, so it's well-suited to use in harsh environments. You can fit the component inside products that are used in freezing conditions, as it works in temperatures ranging from -20°C to +70°C.

Features and Benefits


• Dimensions of 26.4 (diameter) x 17.6 mm (height)

• Internal drive type

• Maximum frequency of 500 Hz

• Maximum operating temperature of +70°C

• Maximum supply voltage of 6 V DC

• Minimum operating temperature of -20°C

• Minimum supply voltage of 4 V DC

• Base mounting or panel mounting type

• Sound level of 95 dB

• Supply current of 33 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy