RS PRO 80 dB Panel Mount Continuous Internal Magnetic Buzzer Component 23 mm 160 V ac Min 23 mm 23mm 260V ac Max
- RS Stock No.:
- 171-0864
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $13.90
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$276.45
(exc. GST)
$304.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $5.529 | $276.45 | - |
| 100 - 150 | $5.39 | $269.50 | $13.90 |
| 200 + | $5.307 | $265.35 | $44.40 |
*price indicative
- RS Stock No.:
- 171-0864
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 160V ac | |
| Maximum Supply Voltage | 260V ac | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Height | 23mm | |
| Length | 23mm | |
| Width | 23mm | |
| Maximum Frequency | 7.15kHz | |
| Minimum Frequency | 5850Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 160V ac | ||
Maximum Supply Voltage 260V ac | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Height 23mm | ||
Length 23mm | ||
Width 23mm | ||
Maximum Frequency 7.15kHz | ||
Minimum Frequency 5850Hz | ||
- COO (Country of Origin):
- CN
RS PRO 260 V AC, Panel Mounting Buzzer, 80 dB Continuous
Need to create a continuous buzzing noise? You can add this RS PRO panel mounting buzzer to your circuit for an ongoing tone. It's MADE for residential and commercial settings such as gardens, cars and industrial plants.
Struggling for space? This component is Compact in size, so you can easily panel mount it in smaller areas. It comes with pre-drilled holes, designed to speed up installation and reduce the need for tools. The buzzer is 80 dB in volume, so it's easy to hear from a distance. It's light in weight at just 18 grams and you can install it in alarms, warning devices and automobile alerts.
Features and Benefits
• Dimensions of 20 x 23 mm (height)
• Minimum frequency of 5.85 kHz
• Maximum frequency of 7.15 kHz
• Minimum operating temperature of -20°C
• Maximum operating temperature of +60°C
• Minimum supply voltage of 160 V AC
• Maximum supply voltage of 260 V AC
• Sound level of 80 dB
• Supply current of 30 mA
• Panel mounting type
• Internal drive type
• Continuous tone type
Related links
- RS PRO 80 dB Panel Mount Continuous Internal Magnetic Buzzer Component 23 mm 160 V ac Min 23 mm 23mm 260V ac Max
- Kingstate 80 dB Surface Mount Continuous Internal 5 mm Magnetic Buzzer Component 9.6 mm 4 V ac Min 7 V ac Max
- RS PRO 85 dB Surface Mount Continuous Internal Magnetic Buzzer Component 3 mm 2.5 V ac Min 8.5 mm 8.5mm 4.5V ac Max
- RS PRO 80 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 2 V dc Min 3V dc Max
- RS PRO 88 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 1.2 V ac Min 12.0mm 3V ac Max
- RS PRO 94 dB Surface Mount Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
- RS PRO 95 dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component 17.6 mm 7 V dc Min 12V dc Max
- RS PRO 95 dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component 17.6 mm 4 V dc Min 6 V dc Max
