RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 3 mm 2.5 V ac Min 8.5 mm 8.5mm 4.5V ac Max
- RS Stock No.:
- 136-7918
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $35.20
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$584.20
(exc. GST)
$642.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 100 | $5.842 | $584.20 | - |
| 200 - 200 | $5.666 | $566.60 | $35.20 |
| 300 + | $5.497 | $549.70 | $103.50 |
*price indicative
- RS Stock No.:
- 136-7918
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 2.5V ac | |
| Maximum Supply Voltage | 4.5V ac | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 80°C | |
| Length | 8.5mm | |
| Standards/Approvals | No | |
| Width | 8.5mm | |
| Height | 3mm | |
| Maximum Frequency | 2.73kHz | |
| Minimum Frequency | 2.73kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 2.5V ac | ||
Maximum Supply Voltage 4.5V ac | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 80°C | ||
Length 8.5mm | ||
Standards/Approvals No | ||
Width 8.5mm | ||
Height 3mm | ||
Maximum Frequency 2.73kHz | ||
Minimum Frequency 2.73kHz | ||
- COO (Country of Origin):
- CN
ABC - Surface Mount Buzzers
The ABT-443-RC/RS is a small, low profile electro mechanical transducer housed in an LCP casing. These side firing, surface mount buzzers can be used in a wide -30 °C - +80°C temperature range and are completely ROHS compliant.
Features & Benefits
Small, low profile electro mechanical transducer
Lightweight, side firing surface mount buzzers
Housing material: LCP
ROHS Compliant
Wide -30 °C - +80°C operating temperature range
Buzzer
Related links
- RS PRO 85 dB Surface Mount Continuous Internal Magnetic Buzzer Component 3 mm 2.5 V ac Min 8.5 mm 8.5mm 4.5V ac Max
- RS PRO 90 dB Surface Mount Continuous External Magnetic Buzzer Component 3 mm 3 V ac Min 8.5 mm 8.5mm 5V ac Max
- RS PRO 97 dB Surface Mount Continuous External Magnetic Buzzer Component 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max
- RS PRO 85 dB Surface Mount Continuous Internal Magnetic Buzzer Component 6.5 mm 8 V dc Min 12.8 mm 12.8mm 15V dc Max
- Same Sky 87 dB Surface Mount Buzzer Internal Magnetic Buzzer 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- RS PRO 97 dB Surface Mount High External Magnetic Buzzer Component 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- RS PRO 80 dB Panel Mount Continuous Internal Magnetic Buzzer Component 23 mm 160 V ac Min 23 mm 23mm 260V ac Max
