EMCT 95dB Through Hole Continuous Internal Piezo Buzzer, 25 x 11.2mm, 1.5V dc Min, 24V dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-5202
Mfr. Part No.:
UEB 025/1.5-24V
Brand:
EMCT
Find similar products by selecting one or more attributes.
Select all

Brand

EMCT

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

24V dc

Sound Level

95dB

Drive Type

Internal

Tone Type

Continuous

Diameter

25mm

Height

11.2mm

Dimensions

25 x 11.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Maximum Frequency

3.738kHz

Supply Current

16mA

Minimum Frequency

2762.5Hz

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy