Werma 60 dB Built-In Continuous Internal 61 mm Buzzer 61 mm 12 V Min 24V ac/dc Max

Subtotal (1 unit)*

$125.09

(exc. GST)

$137.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 154 unit(s) shipping from 09 November 2026
  • Plus 284 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.09

*price indicative

RS Stock No.:
224-0665
Distrelec Article No.:
302-38-039
Mfr. Part No.:
107.000.70
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Buzzer

Mount Type

Built-In

Minimum Supply Voltage

12V

Maximum Supply Voltage

24V ac/dc

Sound Level

60dB

Drive Type

Internal

Tone Type

Continuous

Diameter

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, RoHS, CE, CSA

Termination Style

Screw

Length

61mm

Depth

49mm

Height

61mm

Maximum Frequency

2.4kHz

Supply Current

8mA

RoHS Status: Exempt

COO (Country of Origin):
DE

Werma Buzzer, 12-24V Supply Voltage, 60dB Sound Level - 107.000.70


This buzzer is a compact signalling device designed for panel or built-in installation to provide continuous audible alerts in industrial environments. It operates from low-voltage supplies and emits a steady tone suitable for straightforward warning or status indications where a clear, consistent sound is required.

Features and Benefits:


• Operates from 12-24V supply for versatile power options
• Produces 60 dB sound level for recognisable alerts
• Maximum frequency 2.4 kHz to ensure effective tone audibility
• Supply current 8 mA for low-power operation
• Screw termination for secure panel connections
• Internal drive reduces external circuitry requirements

Applications


• Suitable for factory control panels requiring steady alarms
• Ideal for machinery status indication in equipment enclosures
• Used with access control systems for clear audible feedback
• Can be used for assembly line fault signalling
• Appropriate for maintenance consoles needing compact alerts

What voltage types can it accept?


It accepts both AC and DC supplies up to 24 V, allowing connection to 24V AC/DC systems and 12V DC sources.

How does the unit attach electrically to a panel?


Electrical connection is via screw terminals, enabling robust wiring and straightforward installation.

What environmental temperature range is supported?


The device is rated to operate between -20 °C and 50 °C, permitting use in many indoor industrial settings.

How does the buzzer drive the sound?


The sound is generated by an internal drive mechanism providing a continuous tone output without external drivers.

What approvals indicate conformity to common standards?


The product carries UL, RoHS, CE and CSA approvals demonstrating conformity with applicable safety and material directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy