RS PRO 75 dB Through Hole Continuous Internal 10 mm Buzzer 25 mm 3 V dc Min 20V dc Max
- RS Stock No.:
- 535-8348
- Distrelec Article No.:
- 304-03-270
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.44
(exc. GST)
$7.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
- Plus 104 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $6.44 |
| 25 - 124 | $6.20 |
| 125 + | $5.11 |
*price indicative
- RS Stock No.:
- 535-8348
- Distrelec Article No.:
- 304-03-270
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 75dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 115°C | |
| Length | 25mm | |
| Termination Style | Pin | |
| Height | 10mm | |
| Standards/Approvals | RoHS2.0 | |
| Maximum Frequency | 3.7kHz | |
| Supply Current | 10mA | |
| Minimum Frequency | 2700Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 75dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 115°C | ||
Length 25mm | ||
Termination Style Pin | ||
Height 10mm | ||
Standards/Approvals RoHS2.0 | ||
Maximum Frequency 3.7kHz | ||
Supply Current 10mA | ||
Minimum Frequency 2700Hz | ||
- COO (Country of Origin):
- TW
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
Related links
- RS PRO 83 dB Surface Mount Continuous Internal 7.8 mm Buzzer 16.9 mm 3 V dc Min 20 V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Buzzer 3 V dc Min 20V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 2 V dc Min 4 V dc Max
- RS PRO 75 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 23.4 mm 17.3mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 33.5 mm 15.5mm 15V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 6.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
