RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
- RS Stock No.:
- 171-0862
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$289.10
(exc. GST)
$318.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 12 November 2026
- Plus 300 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $2.891 | $289.10 |
| 200 - 300 | $2.819 | $281.90 |
| 400 + | $2.775 | $277.50 |
*price indicative
- RS Stock No.:
- 171-0862
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Maximum Frequency | 2.6kHz | |
| Minimum Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type PCB | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Maximum Frequency 2.6kHz | ||
Minimum Frequency 2kHz | ||
- COO (Country of Origin):
- CN
RS PRO 12 V DC Buzzer, 85 dB Continuous
Use this handy piezo buzzer to set up a sound tone on your electrical devices or circuits. Quick and easy to install, it boasts a high sound output of 85 dB and produces a continuous tone.
Thanks to its internal circuitry and a frequency range of up to 2.6 kHz, the buzzer can work on a DC current. It's both washable and impact-resistant, with circular housing composed of Durable black noryl material. The buzzer is wave-solderable, which makes it well-suited for mass-production applications. For added convenience, you can also mount it directly onto a printed circuit board (PCB).
This component meets our stringent quality and safety criteria as part of our RS PRO range. Plus, it's compliant with electrostatic control standards and can be used at temperatures ranging between -20°C to +70°C. It's used in alarms or warning systems, and communications equipment and electronic cash registers.
Features and Benefits
• Continuous tone piezo buzzer
• Sound level of 85 dB
• Internal drive
• Black noryl housing for washability and impact resistance
• Diameter of 12 mm
• Height of 9.5 mm
• Supply current of 30 mA
• Maximum frequency of 2.6 kHz
• Minimum supply voltage of 8 V (DC)
• Maximum supply voltage of 12 V (DC)
• Minimum operating temperature of -20°C
• Maximum operating temperature of +70°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- Kingstate 94 dB PCB Continuous Internal 9.5 mm Magnetic Buzzer Component 12 mm 8 V dc Min 16V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V dc Min 8 V dc Max
- RS PRO 80 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 2 V dc Min 3V dc Max
- RS PRO 94 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 3 V dc Min 12.0mm 6V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 mm 12mm 16V dc Max
- RS PRO 77 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 8 V dc Min 23.4 mm 17.3mm 16V dc Max
