RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS Stock No.:
- 181-2669
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 10500 more to save $3,087.00
View bulk pricing optionsSubtotal (1 box of 2100 units)*
$6,184.50
(exc. GST)
$6,804.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2100 - 8400 | $2.945 | $6,184.50 | - |
| 10500 + | $2.651 | $5,567.10 | $3,087.00 |
*price indicative
- RS Stock No.:
- 181-2669
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Flange | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 73dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 28.3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Wire Terminal | |
| Standards/Approvals | ABS UL-94 1/16” HB HIGH HEAT | |
| Height | 14.5mm | |
| Maximum Frequency | 3.1kHz | |
| Supply Current | 14mA | |
| Minimum Frequency | 2.6kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Flange | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 73dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 28.3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Wire Terminal | ||
Standards/Approvals ABS UL-94 1/16” HB HIGH HEAT | ||
Height 14.5mm | ||
Maximum Frequency 3.1kHz | ||
Supply Current 14mA | ||
Minimum Frequency 2.6kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 20V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has wire type terminal.
Sound Level 73dB
Tone Type Continuous
Diameter 23.8mm
Height 14.5mm
Related links
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 34 mm 3 V dc Min 20V dc Max
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18V dc Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 73 dB Screw Continuous External 14.5 mm Piezo Buzzer Transducer 3 V dc Min 20V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
