RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$26.34

(exc. GST)

$28.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 09 November 2026
  • Plus 137 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.34-
10 - 99$25.044%
100 - 399$23.809%
400 - 1999$22.6214%
2000 +$21.5018%

*price indicative

RS Stock No.:
771-6901
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Panel Mount

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Slow Pulse, Continuous

Diameter

42.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Termination Style

Pin

Height

33mm

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

10mA

Non Compliant

COO (Country of Origin):
TW

RS PRO Panel Mount Continuous Internal Piezo Buzzer, 80 dB


If you need an alarm that's easy to mount directly to your printed circuit board (PCB), choose this piezo buzzer from RS PRO. It comes fitted with three male FASTON terminals, so you can connect it directly to your panel with no additional tools required.

This DC buzzer can generate a continuous tone of up to 80 decibels (dB) with a low current input of just 10 mA. This means it's highly audible as well as energy-efficient.

The component is safe to use around electrical and electronic equipment, as it conforms to American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards and won't discharge static electricity. Buzzers like this are frequently used as alarms in electronic devices.

Features and Benefits


  • Dimensions of 42.5 (diameter) x 33 mm (height)

  • Internal drive type

  • Maximum frequency of 3.3 kHz

  • Maximum operating temperature of +85°C

  • Maximum supply voltage of 28 V DC

  • Minimum frequency of 2.3 kHz

  • Minimum operating temperature of -30°C

  • Minimum supply voltage of 6 V DC

  • Panel mounting type

  • Sound level of 80 dB

  • Supply current of 10 mA

  • Continuous tone type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy