Hozan Forcep Pick Up Tool, 143mm Steel Handle Stainless Steel

Subtotal (1 unit)*

$23.07

(exc. GST)

$25.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.07

*price indicative

RS Stock No.:
642-0078
Mfr. Part No.:
P-843
Brand:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Sub Type

Forcep

Product Type

Pick Up Tool

Overall Length

143mm

Material

Stainless Steel

Handle Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Stainless Steel Forceps


With slip-prevention serrations

With lock (3-step)

Forceps


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy