Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- RS Stock No.:
- 810-989
- Mfr. Part No.:
- MDP35
- Brand:
- Teng Tools
Subtotal (1 unit)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.51 |
*price indicative
- RS Stock No.:
- 810-989
- Mfr. Part No.:
- MDP35
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Flexible Pickup Tool | |
| Product Type | Pick Up Tool | |
| Extendable | No | |
| Overall Length | 164mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Flexible Pickup Tool | ||
Product Type Pick Up Tool | ||
Extendable No | ||
Overall Length 164mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hook tool is designed for retrieving lost or dropped items with ease. Its unique shape and ergonomic design ensure efficient handling, making it an essential addition for maintenance and engineering tasks.
Hook tool features a bent 35° angle for optimal access to tight spaces
Ergonomically designed bi-material handle provides comfort during use
Lightweight construction allows for easy handling at just 27g
Includes a hole in the handle for convenient hanging or tethering
Manufactured in Taiwan for quality assurance and durability
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
- BETA Flexible Pickup Tool Pick Up Tool, 500 mm Steel
- Pick Up Tools
- RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160 mm Polypropylene Handle
- Teng Tools Pick Up Tool, 32 mm mirror dia. Flexible Adjustable Telescopic
