ams OSRAM SFH 2430-Z Visible Light, Infrared Photodiode, 60 °, Surface DIP

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save $27.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.36

(exc. GST)

$15.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 1,175 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$2.872$14.36-
375 - 745$2.80$14.00$27.00
750 +$2.76$13.80$84.00

*price indicative

Packaging Options:
RS Stock No.:
654-8249
Mfr. Part No.:
SFH 2430-Z
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Visible Light, Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

570nm

Package Type

DIP

Mount Type

Surface

Packaging

Tape & Reel

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

900nm

Typical Fall Time

40ns

Amplified

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.5mm

Width

4mm

Standards/Approvals

RoHS

Height

1.2mm

Angle of Half Sensitivity

60 °

Short Circuit Current

71μA

Polarity

Forward

Automotive Standard

No

Typical Rise Time

40ns

Series

SFH

Dark Current

5nA

Open Circuit Voltage

350mV

Breakdown Voltage

20V

PIN Photodiodes DIL Package - Vlambda


The SFH 2430, from OSRAM Opto Semiconductors, is a silicon photodiode with Vlambda (Vλ) characteristics. These photodiodes are designed to resemble the sensitivity of the human eye. The SFH 2430 are ideal for ambient light sensor applications, for example mobile phones, rain sensors and regulation of air conditioning. They come in a DIL plastic package which is surface mounted (SMD).

Photodiodes, OSRAM Opto Semiconductors


Each (Supplied on a Reel)
$2.872
  • RS Stock No. 6520207P
  • Mfr. Part No. BPW 34 S
Each (Supplied on a Reel)
$1.392
  • RS Stock No. 6548261P
  • Mfr. Part No. BPW 34 SR
Each (Supplied on a Reel)
$1.882
Each (On a Reel of 1500)
$0.612

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy