ams OSRAM Infrared Photodiode, ±60 °, Surface DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5244
Mfr. Part No.:
SFH 2400 FA-Z
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

DIP

Packaging

Tape & Reel

Mount Type

Surface

Number of Pins

3

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.005μs

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Standards/Approvals

JEDEC J-STD-020D.01

Length

2.1mm

Height

1.05mm

Width

1mm

Angle of Half Sensitivity

±60 °

Typical Rise Time

0.005μs

Open Circuit Voltage

320mV

Breakdown Voltage

20V

Polarity

Forward

Automotive Standard

No

Series

SFH

Short Circuit Current

6μA

Dark Current

1nA

RoHS Status: Exempt

PIN Photodiode, Sensitive Area 1x1mm


This family of surface mount (SMD) PIN photodiodes, from OSRAM Opto Semiconductors, have a radiant sensitive area of 1 x 1 mm². They are in Smart DIL packages and are available with or without daylight filter. Suitable applications include; industrial electronics, automotive (rain sensor, headset etc.) and photointerrupters.

SFH2400FAZ with daylight filter

IR Photodiodes, OSRAM Opto Semiconductors


  • RS Stock No. 4975251P
  • Mfr. Part No. SFH 2400 FA-Z
Each (Supplied on a Reel)
$1.676
  • RS Stock No. 6547892P
  • Mfr. Part No. BPW 34 FAS-Z
Each (Supplied on a Reel)
$1.794
  • RS Stock No. 6520207P
  • Mfr. Part No. BPW 34 S
Each (Supplied on a Reel)
$1.392
Each (On a Reel of 1500)
$0.612

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy