Recently searched

    ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tape of 1000 units)**

    $762.00

    (exc. GST)

    $838.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    1000 - 1000$0.762$762.00
    2000 - 3000$0.743$743.00
    4000 +$0.732$732.00

    **price indicative

    RS Stock No.:
    168-5312
    Mfr. Part No.:
    SFH 206 K
    Brand:
    ams OSRAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ams OSRAM

    Spectrums Detected

    Infrared, Visible Light

    Wavelength of Peak Sensitivity

    850nm

    Amplifier Function

    No

    Mounting Type

    Through Hole

    Number of Pins

    2

    Diode Material

    Si

    Minimum Wavelength Detected

    420nm

    Maximum Wavelength Detected

    1120nm

    Typical Fall Time

    0.02µs

    Length

    5.1mm

    Width

    4.1mm

    Height

    6.9mm

    Peak Photo Sensitivity

    0.62A/W

    Typical Rise Time

    0.02µs

    Short Circuit Current

    80µA

    Polarity

    Forward

    Series

    SFH

    Automotive Standard

    AEC-Q101

    Related links