ams OSRAM BPW 34 SR Visible Light, Infrared Photodiode, 60 °, Surface DIP

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save $17.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.41

(exc. GST)

$10.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 23 November 2026
  • Plus 815 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$1.882$9.41-
375 - 745$1.836$9.18$17.25
750 +$1.806$9.03$57.00

*price indicative

Packaging Options:
RS Stock No.:
654-8261
Mfr. Part No.:
BPW 34 SR
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Visible Light, Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

850nm

Package Type

DIP

Packaging

Tape & Reel

Mount Type

Surface

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

20ns

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Height

1.2mm

Width

4mm

Length

4.5mm

Standards/Approvals

RoHS

Angle of Half Sensitivity

60 °

Dark Current

2nA

Polarity

Reverse

Typical Rise Time

20ns

Open Circuit Voltage

330mV

Breakdown Voltage

16V

Automotive Standard

No

Short Circuit Current

25μA

PIN Photodiode, Radiant Sensitive Area 2.65x2.65mm


This family of PIN photodiodes, from OSRAM Opto Semiconductors, have a sensitive area of 2.65 x 2.65 mm². They are available with or without daylight filter.

These PIN photodiodes are Ideal for high speed applications.

IR Photodiodes, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy