ams OSRAM Infrared, Visible Light Photodiode, 60 °, Surface Top LED
- RS Stock No.:
- 168-5233
- Mfr. Part No.:
- SFH 2240
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$1,720.50
(exc. GST)
$1,893.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $1.147 | $1,720.50 |
*price indicative
- RS Stock No.:
- 168-5233
- Mfr. Part No.:
- SFH 2240
- Brand:
- ams OSRAM
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared, Visible Light | |
| Wavelength of Peak Sensitivity | 620nm | |
| Package Type | Top LED | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 690nm | |
| Typical Fall Time | 0.09μs | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 5.09mm | |
| Angle of Half Sensitivity | 60 ° | |
| Series | SFH | |
| Typical Rise Time | 0.09μs | |
| Open Circuit Voltage | 350mV | |
| Polarity | Forward | |
| Short Circuit Current | 7.3μA | |
| Dark Current | 5nA | |
| Breakdown Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Photodiode | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 620nm | ||
Package Type Top LED | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 690nm | ||
Typical Fall Time 0.09μs | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 5.09mm | ||
Angle of Half Sensitivity 60 ° | ||
Series SFH | ||
Typical Rise Time 0.09μs | ||
Open Circuit Voltage 350mV | ||
Polarity Forward | ||
Short Circuit Current 7.3μA | ||
Dark Current 5nA | ||
Breakdown Voltage 20V | ||
Automotive Standard No | ||
PIN Photodiode SFH 2240 with V Lambda Sensitivity
Photodiodes, OSRAM Opto Semiconductors
Related links
- ams OSRAM SFH 2240 Infrared 60 °, Surface Mount Top LED
- ams OSRAM Infrared 60 °, Surface Mount DIL
- ams OSRAM SFH 2270R Visible Light Photodiode Surface Mount Top LED
- ams OSRAM Infrared Visible Light Photodiode Surface Mount Clear Epoxy
- ams OSRAM SFH 2713 Infrared 60 °, Surface Mount DIL
- ams OSRAM SFH 2401 Infrared 60 °, Surface Mount DIL
- ams OSRAM Infrared 60 °, Through Hole DIP
- ams OSRAM SFH 2400 Infrared Visible Light Photodiode Surface Mount Clear Epoxy
