Recently searched

    ams OSRAM, SFH 2401 IR + Visible Light Si Photodiode, Surface Mount DIL

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $17.83

    (exc. GST)

    $19.61

    (inc. GST)

    Add to Basket
    Select or type quantity
    1810 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$1.783$17.83
    50 - 90$1.75$17.50
    100 - 240$1.718$17.18
    250 - 490$1.686$16.86
    500 +$1.654$16.54

    **price indicative

    Packaging Options:
    RS Stock No.:
    224-9981
    Mfr. Part No.:
    SFH 2401
    Brand:
    ams OSRAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ams OSRAM

    Spectrums Detected

    Infrared, Visible Light

    Wavelength of Peak Sensitivity

    950nm

    Package Type

    DIL

    Amplifier Function

    No

    Mounting Type

    Surface Mount

    Number of Pins

    2

    Diode Material

    Si

    Related links