ams OSRAM, SFH 2401 IR + Visible Light Si Photodiode, Surface Mount DIL
- RS Stock No.:
- 224-9980
- Mfr. Part No.:
- SFH 2401
- Brand:
- ams OSRAM
1630 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$1.077
(exc. GST)
$1.185
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 6000 | $1.077 | $1,615.50 |
7500 + | $0.969 | $1,453.50 |
*price indicative
- RS Stock No.:
- 224-9980
- Mfr. Part No.:
- SFH 2401
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
The OSRAM Opto Semiconductors Silicon PIN Photodiode with enhanced blue and green sensitivity has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001. It has solder control structure and suitable for reflow soldering. It is used in industrial automation (machine controls, light barriers, vision controls).
It is DIL plastic package with high packing density
It has operating temperature from -40 °C to 85 °C
It has operating temperature from -40 °C to 85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 950nm |
Package Type | DIL |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Related links
- ams OSRAM, SFH 2401 IR + Visible Light Si Photodiode, Surface Mount DIL
- ams OSRAM, SFH 2430-Z IR + Visible Light Si Photodiode, Surface Mount DIP
- ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, Through Hole
- ams OSRAM, SFH 203 IR + Visible Light Si Photodiode, Through Hole...
- ams OSRAM, SFH 203 P IR + Visible Light Si Photodiode, Through...
- ams OSRAM, SFH 213 IR + Visible Light Si Photodiode, Through Hole...
- ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, Through...
- ams OSRAM, SFH2505 IR + Visible Light Si Photodiode, 15 °, Through Hole SMR