Recently searched

    ams OSRAM, SFH 213 IR + Visible Light Si Photodiode, Through Hole 5mm package

    Bulk discount available

    Subtotal (1 bag of 1000 units)**

    $481.00

    (exc. GST)

    $529.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    1000 - 1000$0.481$481.00
    2000 - 3000$0.473$473.00
    4000 +$0.462$462.00

    **price indicative

    RS Stock No.:
    912-8573
    Mfr. Part No.:
    SFH 213
    Brand:
    ams OSRAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ams OSRAM

    Spectrums Detected

    Infrared, Visible Light

    Wavelength of Peak Sensitivity

    850nm

    Package Type

    T-1 3/4

    Mounting Type

    Through Hole

    Amplifier Function

    No

    Number of Pins

    2

    Diode Material

    Si

    Minimum Wavelength Detected

    400nm

    Maximum Wavelength Detected

    1100nm

    Typical Fall Time

    0.005µs

    Length

    5.9mm

    Width

    5mm

    Height

    9mm

    Peak Photo Sensitivity

    0.65A/W

    Polarity

    Forward

    Typical Rise Time

    0.005µs

    Series

    SFH

    Related links