ams OSRAM, SFH 203 IR + Visible Light Si Photodiode, Through Hole 5mm package
- RS Stock No.:
- 168-5299
- Mfr. Part No.:
- SFH 203
- Brand:
- ams OSRAM
Bulk discount available
Subtotal (1 tape of 1000 units)**
$416.00
(exc. GST)
$458.00
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
1000 - 4000 | $0.416 | $416.00 |
5000 + | $0.374 | $374.00 |
**price indicative
- RS Stock No.:
- 168-5299
- Mfr. Part No.:
- SFH 203
- Brand:
- ams OSRAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ams OSRAM | |
Spectrums Detected | Infrared, Visible Light | |
Wavelength of Peak Sensitivity | 850nm | |
Package Type | T-1 3/4 | |
Amplifier Function | No | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 400nm | |
Maximum Wavelength Detected | 1100nm | |
Typical Fall Time | 0.005µs | |
Length | 5.9mm | |
Width | 4.8mm | |
Height | 8.5mm | |
Peak Photo Sensitivity | 0.62A/W | |
Diameter | 5.85mm | |
Series | SFH | |
Polarity | Forward | |
Typical Rise Time | 0.005µs | |
Short Circuit Current | 80µA | |
Select all | ||
---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 850nm | ||
Package Type T-1 3/4 | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.005µs | ||
Length 5.9mm | ||
Width 4.8mm | ||
Height 8.5mm | ||
Peak Photo Sensitivity 0.62A/W | ||
Diameter 5.85mm | ||
Series SFH | ||
Polarity Forward | ||
Typical Rise Time 0.005µs | ||
Short Circuit Current 80µA | ||