ams OSRAM, SFH2505 IR + Visible Light Si Photodiode, 15 °, Through Hole SMR
- RS Stock No.:
- 912-8554
- Mfr. Part No.:
- SFH 2505
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 912-8554
- Mfr. Part No.:
- SFH 2505
- Brand:
- ams OSRAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ams OSRAM | |
Spectrums Detected | Infrared, Visible Light | |
Wavelength of Peak Sensitivity | 850nm | |
Package Type | SMR | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 400nm | |
Maximum Wavelength Detected | 1100nm | |
Length | 6mm | |
Width | 4.8mm | |
Height | 7.7mm | |
Angle of Half Sensitivity | 15 ° | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 850nm | ||
Package Type SMR | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 6mm | ||
Width 4.8mm | ||
Height 7.7mm | ||
Angle of Half Sensitivity 15 ° | ||
Polarity Forward | ||