ams OSRAM, SFH 203 P IR + Visible Light Si Photodiode, Through Hole 5mm package
- RS Stock No.:
- 177-6006
- Mfr. Part No.:
- SFH 203 P
- Brand:
- ams OSRAM
Bulk discount available
Subtotal (1 tape of 1000 units)**
$580.00
(exc. GST)
$640.00
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
1000 - 1000 | $0.58 | $580.00 |
2000 - 3000 | $0.566 | $566.00 |
4000 + | $0.557 | $557.00 |
**price indicative
- RS Stock No.:
- 177-6006
- Mfr. Part No.:
- SFH 203 P
- Brand:
- ams OSRAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ams OSRAM | |
Spectrums Detected | Infrared, Visible Light | |
Wavelength of Peak Sensitivity | 850nm | |
Package Type | T-1 3/4 | |
Mounting Type | Through Hole | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 400nm | |
Maximum Wavelength Detected | 1100nm | |
Typical Fall Time | 0.005µs | |
Length | 5.9mm | |
Width | 5mm | |
Height | 5mm | |
Peak Photo Sensitivity | 0.62A/W | |
Typical Rise Time | 0.005µs | |
Series | SFH | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 850nm | ||
Package Type T-1 3/4 | ||
Mounting Type Through Hole | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.005µs | ||
Length 5.9mm | ||
Width 5mm | ||
Height 5mm | ||
Peak Photo Sensitivity 0.62A/W | ||
Typical Rise Time 0.005µs | ||
Series SFH | ||
Polarity Forward | ||