ams OSRAM, SFH 229 Full Spectrum Si Photodiode, Through Hole 3mm package
- RS Stock No.:
- 168-5311
- Mfr. Part No.:
- SFH 229
- Brand:
- ams OSRAM
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.438
(exc. GST)
$0.482
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.438 | $876.00 |
4000 - 6000 | $0.427 | $854.00 |
8000 + | $0.421 | $842.00 |
*price indicative
- RS Stock No.:
- 168-5311
- Mfr. Part No.:
- SFH 229
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
PIN Photodiodes - 3mm (T-1) Package
This family of PIN photodiodes, from OSRAM Opto Semiconductors, come in standard 3mm (T-1) through-hole packages. They have a clear plasic package and are designed to detect either full spectrum or visible light. Suitable appliations include; photointerrupters, industrial electronics and for control and drive circuits.
Features of the 3mm (T-1) PIN photodiodes:
Through-hole mounted
Clear plastic package
380 to 1100 nm applications
Short switching time
Through-hole mounted
Clear plastic package
380 to 1100 nm applications
Short switching time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Wavelength of Peak Sensitivity | 860nm |
Package Type | T-1 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 380nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 0.01µs |
Length | 4mm |
Width | 3mm |
Height | 5.2mm |
Peak Photo Sensitivity | 0.62A/W |
Short Circuit Current | 27µA |
Polarity | Forward |
Series | SFH |
Typical Rise Time | 0.01µs |
Related links
- ams OSRAM, SFH 229 Full Spectrum Si Photodiode, Through Hole 3mm package
- ams OSRAM, SFH 229 FA IR Si Photodiode, Through Hole 3mm package
- ams OSRAM, BPW 21 Full Spectrum Si Photodiode, Through Hole TO-39
- ams OSRAM, BPX 65 Full Spectrum Si Photodiode, Through Hole TO-18
- ams OSRAM, SFH 235 FA IR Si Photodiode, Through Hole 5mm package
- ams OSRAM, SFH 203 IR + Visible Light Si Photodiode, Through Hole...
- ams OSRAM, SFH 203 P IR + Visible Light Si Photodiode, Through...
- ams OSRAM, SFH 213 FA IR Si Photodiode, Through Hole 5mm package