SKROSS Charger for Universal
- RS Stock No.:
- 802-778
- Mfr. Part No.:
- SKCH001165WPDUKCN
- Brand:
- SKROSS
Subtotal (1 unit)*
$146.87
(exc. GST)
$161.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.87 |
*price indicative
- RS Stock No.:
- 802-778
- Mfr. Part No.:
- SKCH001165WPDUKCN
- Brand:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Product Type | Charger | |
| Compatible Models | Universal | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Product Type Charger | ||
Compatible Models Universal | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- SKROSS Charger for Universal
- SKROSS Micro USB Car Charger USB Max Input 16V dc Max Output 5V dc, 1 A
- StarTech.com Phone Accessory for Universal
- SKROSS Car Charger USB Max Input 16V dc Max Output 5V dc, 2.1 A
- SKROSS RELOAD 20 SKPBR10TRA01CN 10000 mAh 12V Power Bank
- Roline Mobile Phone Charger
- StarTech.com Mobile Phone Charger
- Verbatim Charger, Wall Charger












