StarTech.com Mobile Phone Charger for Universal
- RS Stock No.:
- 277-9829
- Distrelec Article No.:
- 302-14-304
- Mfr. Part No.:
- WCH1CEU
- Brand:
- StarTech.com
Subtotal (1 unit)*
$117.68
(exc. GST)
$129.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.68 |
*price indicative
- RS Stock No.:
- 277-9829
- Distrelec Article No.:
- 302-14-304
- Mfr. Part No.:
- WCH1CEU
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Mobile Phone Charger | |
| Compatible Models | Universal | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Mobile Phone Charger | ||
Compatible Models Universal | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
StarTech Mobile Phone Charger, 100 to 240V Input Voltage, 60W Power Delivery - WCH1CEU
This mobile phone charger is a Compact USB‑C power adaptor designed to supply up to 60W via Power Delivery for phones, tablets and laptops. It accepts a wide input voltage range suitable for international use and includes a 2m USB‑C to USB‑C cable for immediate connection. The unit integrates multiple electronic protections and is intended for travellers and professionals requiring a portable universal USB charger that functions across 100 to 240V mains.
Features and Benefits:
• Supports 5V/9V/12V/15V/20V outputs for fast-charging flexibility
• Built-in over-temperature and short‑circuit protection safeguards devices
• Accepts 100 to 240V AC wide input voltage for international operation
• Built-in over-temperature and short‑circuit protection safeguards devices
• Accepts 100 to 240V AC wide input voltage for international operation
Applications
• Suitable for charging USB‑C laptops requiring 60W or less
• Ideal for use as a Compact travel phone charger on trips
• Used with tablets and phones requiring multi‑voltage charging
• Ideal for use as a Compact travel phone charger on trips
• Used with tablets and phones requiring multi‑voltage charging
Which cable is provided with the unit?
A 2m USB‑C to USB‑C cable is included for out‑of‑box charging.
What protections prevent damage during charging?
The adaptor incorporates over‑current, over‑voltage, over‑temperature and short‑circuit protection.













