Roline Mobile Phone Charger

Subtotal (1 unit)*

$41.77

(exc. GST)

$45.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$41.77

*price indicative

RS Stock No.:
266-0640
Mfr. Part No.:
19.11.1061-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Mobile Phone Charger

Standards/Approvals

No

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
The Roline USB power wall charger for charging or powering a device via its USB input. It has powerIQ technology that identifies what kind of device is plugged into and delivers the proper voltage/amperage.

Quick charge 3.0 supported

Multi protection over current / short circuit / over voltage protection

Compact design

  • RS Stock No. 2779829
  • Mfr. Part No. WCH1CEU
Each
$117.68
  • RS Stock No. 0690528
  • Mfr. Part No. 32201
Each
$61.12
  • RS Stock No. 0690527
  • Mfr. Part No. 32202
Each
$111.97
  • RS Stock No. 0690525
  • Mfr. Part No. 32204
Each
$188.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy