Martindale PSI4000 Phase Rotation Tester 45 Hz, 65 Hz Max, 1000V ac Max
- RS Stock No.:
- 740-1488
- Mfr. Part No.:
- PSI4000
- Brand:
- Martindale
Subtotal (1 unit)*
$609.48
(exc. GST)
$670.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 21 August 2026
- Plus 2 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.48 |
*price indicative
- RS Stock No.:
- 740-1488
- Mfr. Part No.:
- PSI4000
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Phase Rotation Tester | |
| Connection Type | Crocodile Clip | |
| Non-Contact | No | |
| Current Consumption | 15mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 370g | |
| Maximum Operating Temperature | 50°C | |
| Height | 38mm | |
| Length | 118mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 65Hz | |
| Maximum Voltage | 1000V ac | |
| Model Number | PSI4000 | |
| Minimum Voltage | 150V | |
| Width | 69mm | |
| Minimum Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Phase Rotation Tester | ||
Connection Type Crocodile Clip | ||
Non-Contact No | ||
Current Consumption 15mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 370g | ||
Maximum Operating Temperature 50°C | ||
Height 38mm | ||
Length 118mm | ||
Standards/Approvals No | ||
Maximum Frequency 65Hz | ||
Maximum Voltage 1000V ac | ||
Model Number PSI4000 | ||
Minimum Voltage 150V | ||
Width 69mm | ||
Minimum Frequency 45Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Martindale Phase Sequence Indicator
The Martindale phase sequence indicator works on a principle of static induction with voltage rating ranges between 150V and 1000V AC (phase to earth). It includes 4xAA batteries, a soft carry case and instruction manual. This indicator measures inductive crocodile clips. This method increases the safety of the user, whilst the bright LEDs give a clear indication of either clockwise or anti-clockwise phase rotation.
Supplied with
4 x AA batteries, soft carry case and instruction manual
Features and Benefits
Bright LED and buzzer indication of live phases and sequence
Class II, double insulation
High-quality colour coded clips
Input frequency ranges between 45Hz and 65Hz
Non-contact for improved safety and ease of use
Operating temperature ranges between -10°C and 50°C
Positive indication for clockwise rotation
Applications
Drives
Electrical systems
Feed motors
Certifications
CE
EN 61326-1
EN 61557-1
EN61010-1
EN61557-7
CAT III 1000V, CAT IV 600V
Related links
- Kyoritsu 8035 Phase Rotation Tester 45 Hz 1000V ac Max
- Gossen Metrawatt GTM5202000R0001 Phase Rotation Tester 45 Hz 690V Max
- Martindale PC 15250 Phase Rotation Tester 40 Hz 600V ac Max
- Kyoritsu KEW8031F Phase Rotation Tester 50 Hz 600V ac Max
- Fluke 9062 Phase Rotation Tester 2 Hz 400V ac Max
- RS PRO RS9020 Phase Rotation Tester 2 Hz 400V ac Max Non-Contact
- Catu MS-153 Phase Rotation Tester 50 Hz 400V Max
- Fluke 9040 Phase Rotation Tester 15 Hz 700V Max
