Extech FL705 Exstic Fluoride Water Analysis Electrodes

Subtotal (1 unit)*

$214.70

(exc. GST)

$236.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.70

*price indicative

RS Stock No.:
288-0310
Mfr. Part No.:
FL705
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Water Analysis Electrodes

Electrode Type

Fluoride

Probe Type

Exstic

Standards/Approvals

No

COO (Country of Origin):
TW
The FLIR Replacement Fluoride Electrode Module is a versatile and durable accessory for the FLIR Model FL700 Fluoride Meter. It offers precise measurements for fluoride and temperature, featuring automatic temperature compensation through a built-in Pt-100-Ohm sensor. Ideal for various industries, this electrode module ensures accurate results in different sample states.

Flat surface design allows on-the-spot readings for liquid, semi-solid, or solid samples

Chlorine electrode does not require reference solution and has no shelf life

Easy to clean and damage resistant flat surface structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy