Chauvin Arnoux XAG1-S7 Clark probe Agcl, Mercurous Sulphate, Ag, Calomel Water Analysis Electrodes, 0 → 14 pH
- RS Stock No.:
- 231-1496
- Mfr. Part No.:
- XAG1-S7
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$709.92
(exc. GST)
$780.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $709.92 |
*price indicative
- RS Stock No.:
- 231-1496
- Mfr. Part No.:
- XAG1-S7
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Measurement Range | 0 → 14 pH | |
| Product Type | Water Analysis Electrodes | |
| Electrode Type | Agcl, Mercurous Sulphate, Ag, Calomel | |
| Probe Type | Clark probe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Measurement Range 0 → 14 pH | ||
Product Type Water Analysis Electrodes | ||
Electrode Type Agcl, Mercurous Sulphate, Ag, Calomel | ||
Probe Type Clark probe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux electrode is used to perform redox potential measurements, you have to use this electrode with a reference electrode (recommended references BR43, XR43, BR44; see the Laboratory Reference Electrodes). The measurement electrode is the electrode sensitive to variations. When used with a reference electrode, it allows you to measure the oxidizing or reducing capacity of a specimen. Glass rod whose lower extremity is equipped with a metal fitting, in this case a silver rod.
It is protected by a PVC housing
It has operating temperature from 0 to 60°C
Related links
- Chauvin Arnoux XPT1-S7 General Oxidation Reduction Potential Water Analysis Electrodes
- Chauvin Arnoux XCPST4 Clark probe Combination Electrodes Redox Electrodes Measuring
- Extech CL205 Chlorine Water Analysis Electrodes
- Extech FL705 Exstic Fluoride Water Analysis Electrodes
- Hanna Instruments HI-3230B PEI Oxidation Reduction Potential Water Analysis Electrodes, BNC Interface
- Hanna Instruments HI3210B/5 Glass Oxidation Reduction Potential Water Analysis Electrodes BNC Interface
- Testo 0516 0210 pH & Water Analysis Meter Case, For Use With 425 Series
- Chauvin Arnoux Stand Electrodes Support for Use with Electrodes