Endress+Hauser CPS97E-AA8BHH2 ISFET Sensor pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1702
- Mfr. Part No.:
- CPS97E-AA8BHH2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,630.76
(exc. GST)
$1,793.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,630.76 |
*price indicative
- RS Stock No.:
- 287-1702
- Mfr. Part No.:
- CPS97E-AA8BHH2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Measurement Range | 0 → 14 pH | |
| Product Type | Conductivity Sensor | |
| Electrode Type | pH | |
| Probe Type | ISFET Sensor | |
| Standards/Approvals | CSA C/US, UKCA and Korea Ex, IECEX, JPN Ex, INMETRO, NEPSI | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Measurement Range 0 → 14 pH | ||
Product Type Conductivity Sensor | ||
Electrode Type pH | ||
Probe Type ISFET Sensor | ||
Standards/Approvals CSA C/US, UKCA and Korea Ex, IECEX, JPN Ex, INMETRO, NEPSI | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER non-glass pH sensor designed for chemical processes, paper production, and pigment production. It features Memosens 2.0 digital technology, offering extended storage of calibration and process data for predictive maintenance. With its unbreakable shaft and open aperture, this sensor ensures reliable measurement even under harsh process conditions. It resists moisture, enables lab calibration, and enhances process integrity, increasing process uptime. It is chemically stable and suitable for media with a high content of fibres or suspended solids such as dispersions, precipitations, and emulsions. Its non-contact, inductive signal transmission eliminates problems caused by moisture or corrosion, providing maximum process safety.
Memosens 2.0 digital technology for extended storage of calibration and process data
Unbreakable shaft and open aperture for reliable measurement under harsh process conditions
Chemically stable reference gel for long-term stable measurements
Low maintenance with long calibration intervals
Non-contact, inductive signal transmission for maximum process safety
Related links
- Endress+Hauser CPS77E-AA6BBU2 ISFET Sensor pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS97E-BA8BHH2 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-BA7BTB2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS91E-AA7BTH2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 to 14 pH
