Jumo 202925/0100-1003-106-37-88-84 2-electrode Conductivity Conductivity Sensor, 10 μS/cm → 15 mS/cm
- RS Stock No.:
- 278-855
- Mfr. Part No.:
- 202925/0100-1003-106-37-88-84
- Brand:
- Jumo
Subtotal (1 unit)*
$1,329.23
(exc. GST)
$1,462.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.23 |
*price indicative
- RS Stock No.:
- 278-855
- Mfr. Part No.:
- 202925/0100-1003-106-37-88-84
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Measurement Range | 10 μS/cm → 15 mS/cm | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Conductivity | |
| Probe Type | 2-electrode | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Measurement Range 10 μS/cm → 15 mS/cm | ||
Product Type Conductivity Sensor | ||
Electrode Type Conductivity | ||
Probe Type 2-electrode | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 for measuring ranges 10μ to 15 mS/cm and a Pt100 measuring insert in two wire circuit. It is installed via the process connection G 1A made of PVDF. The electrical connection is a device connector in angular design according to DIN 43650. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C as well as 9 bar at 130°C
Material of the electrode is graphite
Insertion length is 78 mm
Related links
- Jumo 202925/0100-1003-105-37-88-84 2-electrode Conductivity Conductivity Sensor, 10 μS/cm to 15 mS/cm
- Jumo 202924/10-0010-1003-106-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 202924/10-0001-1003-106-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 to 100 mS/cm
- Jumo 202924/10-0001-1003-104-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20
- Jumo 202924/10-0010-1003-104-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 202923/0010-1003-105-37-86-26/000 Conductivity Conductivity Sensor Cable, Device Connector
- Jumo 202922/10-0100-1003-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 to 100
