Jumo 202922/10-0100-1003-84-413-20-5000-120/000 RTD Temperature Probe Conductivity, pH Conductivity Sensor, 0 →

Subtotal (1 unit)*

$431.27

(exc. GST)

$474.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$431.27

*price indicative

RS Stock No.:
279-068
Mfr. Part No.:
202922/10-0100-1003-84-413-20-5000-120/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Conductivity Sensor

Measurement Range

0 → 100 mS/cm

Electrode Type

Conductivity, pH

Probe Type

RTD Temperature Probe

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 (for measuring ranges 0.1 to 10 mS/cm) and a Pt100 measuring insert in two wire circuit. It is installed via an Pg13.5 process connection. A attached cable of 5000 mm is available as electrical connection. The operating temperature is -5 to +80 °C and the maximum compressive strength is 6 bar at 25 °C.

Material of the electrode is special graphite

Insertion length is 120 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy