Jumo 202923/0010-1003-105-37-86-26/000 Conductivity Conductivity Sensor, 0.01 → 15 mS/cm, Cable, Device Connector
- RS Stock No.:
- 279-189
- Mfr. Part No.:
- 202923/0010-1003-105-37-86-26/000
- Brand:
- Jumo
Subtotal (1 unit)*
$705.15
(exc. GST)
$775.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.15 |
*price indicative
- RS Stock No.:
- 279-189
- Mfr. Part No.:
- 202923/0010-1003-105-37-86-26/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Measurement Range | 0.01 → 15 mS/cm | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Conductivity | |
| Interface Type | Cable, Device Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Measurement Range 0.01 → 15 mS/cm | ||
Product Type Conductivity Sensor | ||
Electrode Type Conductivity | ||
Interface Type Cable, Device Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity sensor has a cell constant of K=0.01 for measuring ranges 0.1 to1000 uS/cm and a Pt100 measuring insert in two wire circuit. It is installed via the PVC existing process connection G 3/4A. The electrical connection is a device connector in angular design according to DIN 43650. The material of the electrode is stainless steel (1.4571). The operating temperature is 0 to +55 °C.
Insertion length is 36 mm
Maximum compressive strength is 6 bar at 25 °C
Related links
- Jumo 202924/10-0010-1003-105-37-88-26/000 Conductivity Meter 1mS/cm
- Jumo 202925/0100-1003-105-37-88-84 2-electrode Conductivity Conductivity Sensor, 10 μS/cm to 15 mS/cm
- Jumo 202924/10-0010-1003-106-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 202924/10-0010-1003-104-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 202924/10-0001-1003-105-37-88-26/000 Water Conductivity Meter 10μS/cm
- Jumo 202924/10-0010-0000-105-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 202924/20-0010-1003-104-83-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 202922/20-0010-1003-26-144-20-5000-40/000 RTD Temperature Probe pH 0 to 100
