Jumo 202924/10-0001-1003-104-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 →

Subtotal (1 unit)*

$1,172.25

(exc. GST)

$1,289.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,172.25

*price indicative

RS Stock No.:
278-921
Mfr. Part No.:
202924/10-0001-1003-104-37-88-26/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Measurement Range

0.05 → 20 μS/cm

Product Type

Conductivity Sensor

Electrode Type

Conductivity

Probe Type

Conductive Conductivity Sensor

Standards/Approvals

EN 10204 3.1 (material, roughness), RoHS, EN 10204 2.2, Certificate of EN 10204 2.1

COO (Country of Origin):
DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 (for measuring ranges 0.05 to 10 uS/cm) and a Pt100 measuring insert in two wire circuit. It is installed via the process connection G 1/2A made of PVFD. The electrical connection is a device connector in angular design according to DIN 43650. The material of the electrode is stainless steel (1.4571).The insertion length is 74 mm. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C as well as 9 bar at 60°C.

2 electrodes principle

Sturdy design type

Wide variety of process connections

Made up of physiologically safe and FDA-compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy