Jumo 202924/10-0010-1003-106-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 →

Subtotal (1 unit)*

$1,265.68

(exc. GST)

$1,392.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,265.68

*price indicative

RS Stock No.:
279-046
Mfr. Part No.:
202924/10-0010-1003-106-37-88-26/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Conductivity Sensor

Measurement Range

0.1 → 0.01 μS/cm

Electrode Type

Conductivity

Probe Type

Conductive Conductivity Sensor

Standards/Approvals

EN 10204 2.2, RoHS, Certificate of EN 10204 2.1, EN 10204 3.1 (material, roughness)

COO (Country of Origin):
DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 (for measuring ranges 0.1 to 1000 uS/cm) and a Pt100 measuring insert in two wire circuit. It is installed via the process connection G 1A made of PVDF. A device connector in angular form according to DIN 43650 is available as electrical connection. The material of the electrode is also stainless steel (1.4571). The insertion length is 78 mm. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C and also 9 bar at 60°C.

2 electrodes principle

Sturdy design type

Wide variety of process connections

Made up of physiologically safe and FDA-compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy