RS PRO Metal Bar Flat Tool Steel, 15mm W, 3 mm H, 500 mm L
- RS Stock No.:
- 447-8801
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.15
(exc. GST)
$85.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $78.15 |
| 15 - 74 | $76.69 |
| 75 + | $63.11 |
*price indicative
- RS Stock No.:
- 447-8801
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Bar | |
| Form | Flat | |
| Material | Tool Steel | |
| Length | 500mm | |
| Width | 15mm | |
| Height | 3mm | |
| Tensile Strength | 540MPa | |
| Standards/Approvals | No | |
| Suitability | Dies, Templates, Punches, Jigs, Gauges, Cams and Machine Parts | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Bar | ||
Form Flat | ||
Material Tool Steel | ||
Length 500mm | ||
Width 15mm | ||
Height 3mm | ||
Tensile Strength 540MPa | ||
Standards/Approvals No | ||
Suitability Dies, Templates, Punches, Jigs, Gauges, Cams and Machine Parts | ||
- COO (Country of Origin):
- GB
Ground Flat Stock - Metric & Imperial
High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
Related links
- RS PRO Metal Bar Flat 3 mm H, 1000.00 mm L
- RS PRO Metal Bar Flat 4 mm H, 500 mm L
- RS PRO Metal Bar Flat 6 mm H, 1000.00 mm L
- RS PRO Metal Bar Flat 3 mm H, 500 mm L
- RS PRO Metal Bar Flat 3 mm H, 500 mm L
- RS PRO Metal Bar Flat 3 mm H, 500 mm L
- RS PRO Metal Bar Flat 3 mm H, 500 mm L
- RS PRO Metal Bar Flat 3 in H, 500 mm L

