Adaptive Peltier Module, 34.5 W, 2 A, 29.8V, 10 mm x 4mm x 4.8 mm
- RS Stock No.:
- 693-5129
- Mfr. Part No.:
- ET-241-10-25-E
- Brand:
- Adaptive
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$226.92
(exc. GST)
$249.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $226.92 | - |
| 25 - 49 | $222.94 | 1% |
| 50 - 99 | $218.82 | 3% |
| 100 + | $214.57 | 5% |
*price indicative
- RS Stock No.:
- 693-5129
- Mfr. Part No.:
- ET-241-10-25-E
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 34.5W | |
| Maximum Temperature Difference | 75°C | |
| Maximum Current | 2A | |
| Thickness | 4.8mm | |
| Maximum Voltage | 29.8V | |
| Lead Wire Type | Unstripped | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 34.5W | ||
Maximum Temperature Difference 75°C | ||
Maximum Current 2A | ||
Thickness 4.8mm | ||
Maximum Voltage 29.8V | ||
Lead Wire Type Unstripped | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Series ET | ||
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Adaptive Peltier Module 3.9 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module 6.7 A 10 mm x 4mm x 3.3 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.3 mm
- Adaptive Peltier Module 4.4 A 10 mm x 4mm x 3.9 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
- Adaptive Peltier Module 5 A 10 mm x 4mm x 3.7 mm
- Adaptive Peltier Module 6 A 55 mm x 55mm x 3.9 mm
- Adaptive Peltier Module 4 A, 30 mm x 4mm x 30 mm
