Adaptive Peltier Module, 10.3 W, 8.5 A, 2.1V, 10 mm x 15mm x 3.8 mm
- RS Stock No.:
- 490-1244
- Mfr. Part No.:
- ET-017-14-11-RS
- Brand:
- Adaptive
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$71.16
(exc. GST)
$78.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $71.16 | - |
| 100 - 249 | $69.91 | 1% |
| 250 - 499 | $68.11 | 4% |
| 500 + | $66.26 | 6% |
*price indicative
- RS Stock No.:
- 490-1244
- Mfr. Part No.:
- ET-017-14-11-RS
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 10.3W | |
| Maximum Temperature Difference | 72°C | |
| Thickness | 3.8mm | |
| Maximum Current | 8.5A | |
| Maximum Voltage | 2.1V | |
| Lead Wire Type | Unstripped | |
| Length | 10mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 10.3W | ||
Maximum Temperature Difference 72°C | ||
Thickness 3.8mm | ||
Maximum Current 8.5A | ||
Maximum Voltage 2.1V | ||
Lead Wire Type Unstripped | ||
Length 10mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Series ET | ||
- COO (Country of Origin):
- CN
Thermoelectric Cooler Modules, Adaptive
The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.
Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Adaptive Peltier Module 2.2 A 10 mm x 9mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 3.2 A 8 mm x 8mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 6mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 18mm x 3.8 mm
