Adaptive Peltier Module, 51 W, 6 A, 15.4V dc x 4mm
- RS Stock No.:
- 606-980
- Mfr. Part No.:
- ADV-127-140160-S
- Brand:
- Adaptive
Subtotal (1 unit)*
$18.34
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.34 |
*price indicative
- RS Stock No.:
- 606-980
- Mfr. Part No.:
- ADV-127-140160-S
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 51W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 65°C | |
| Maximum Current | 6A | |
| Maximum Voltage | 15.4V dc | |
| Width | 4mm | |
| Standards/Approvals | UL1694 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 51W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 65°C | ||
Maximum Current 6A | ||
Maximum Voltage 15.4V dc | ||
Width 4mm | ||
Standards/Approvals UL1694 | ||
- COO (Country of Origin):
- CN
The Adaptive Single stage thermoelectric cooler module operates effectively under a hot-side temperature (Tₕ) of 25°C (298K) in dry nitrogen (N₂) environments. Its maximum cooling power (Pᶜₘₐₓ) is achieved at a temperature difference (ΔT) of 0°C and maximum current (Iₘₐₓ). The module can generate a maximum temperature difference (ΔTₘₐₓ) between the hot and cold sides when operating at Iₘₐₓ and Pᶜ = 0. To ensure optimal long-term performance, the maximum hot-side temperature is specified. Additionally, the module can withstand a maximum mounting pressure of 1.5 MPa.
Compliance with UL 1694 standards
Wire made of PVC material
Related links
- Adaptive Peltier Module 8 A, 15.4V dc x 4mm
- Adaptive Peltier Module 5 A, 15.4V dc x 4mm
- Adaptive Peltier Module 4 A, 15.4V dc x 4mm
- Adaptive Peltier Module 7 A, 15.4V x 4mm
- Adaptive Peltier Module 5 A, 19.4V x 4mm
- Adaptive Peltier Module 3.2 A, 15.4V x 30mm
- Adaptive Peltier Module 6 A, 15.4V x 30mm
- Adaptive Peltier Module 8.3 A, 15.4V x 30mm
