Myrra 5 V 5 Output Through Hole PCB Transformer, UL, CE, ENEC, VDC, RoHS 7.5 W
- RS Stock No.:
- 869-5025
- Mfr. Part No.:
- 47200
- Brand:
- Myrra
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 869-5025
- Mfr. Part No.:
- 47200
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V | |
| Primary Voltage | 370 V ac | |
| Number of Outputs | 5 | |
| Length | 41mm | |
| Width | 35mm | |
| Depth | 24.5mm | |
| Power | 7.5W | |
| Weight | 56g | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| PCB Transformer Current | 1.5A | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 77% | |
| Series | 7.5W | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Standards/Approvals | UL, CE, ENEC, VDC, RoHS | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V | ||
Primary Voltage 370 V ac | ||
Number of Outputs 5 | ||
Length 41mm | ||
Width 35mm | ||
Depth 24.5mm | ||
Power 7.5W | ||
Weight 56g | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
PCB Transformer Current 1.5A | ||
Maximum Operating Temperature 70°C | ||
Efficiency 77% | ||
Series 7.5W | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Standards/Approvals UL, CE, ENEC, VDC, RoHS | ||
- COO (Country of Origin):
- CN
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
Related links
- Myrra 18 V 5 Output Through Hole PCB Transformer ENEC CE, RoHS 7.5 W
- Myrra 5 V 5 Output PCB PCB Transformer CE UL, RoHS 10 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 5 V dc 1 Output PCB PCB Transformer VDC RoHS, ENEC 3 W
- Myrra 24 V dc 1 Output Through Hole PCB Transformer VDC CE, ENEC 7.5 W
- Myrra 24 V 5 Output PCB PCB Transformer VDC UL, RoHS 3 W
- Myrra 15 V 5 Output Through Hole PCB Transformer VDC RoHS, CE 7.5 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC UL, CE 3 W
