Myrra 18 V 5 Output PCB PCB Transformer, UL, ENEC, VDC, RoHS, CE 10 W

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$37.29

(exc. GST)

$41.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$37.29-
5 - 9$36.163%
10 - 19$35.056%
20 - 49$34.298%
50 +$33.579%

*price indicative

RS Stock No.:
183-8327
Mfr. Part No.:
47214
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

18 V

Product Type

PCB Transformer

Primary Voltage

240 V ac, 340 V dc

Number of Outputs

5

Length

48mm

Width

40mm

Depth

26mm

Power

10W

Weight

80.2g

Mount Type

PCB

Minimum Operating Temperature

-25°C

PCB Transformer Current

560mA

Maximum Operating Temperature

60°C

Efficiency

82%

Series

10W

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Standards/Approvals

UL, ENEC, VDC, RoHS, CE

COO (Country of Origin):
CN
The Myrra PCB Transformer has voltage rating of 18V dc, 10W of power rating and PCB mounting type.

Operating Temperature: -25°C to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy