Myrra 15 V 5 Output Through Hole PCB Transformer, ENEC, VDC, UL, RoHS, CE 7.5 W
- RS Stock No.:
- 869-5031
- Mfr. Part No.:
- 47203
- Brand:
- Myrra
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$31.20
(exc. GST)
$34.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.20 | - |
| 10 - 24 | $30.67 | 1% |
| 25 + | $29.61 | 5% |
*price indicative
- RS Stock No.:
- 869-5031
- Mfr. Part No.:
- 47203
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V | |
| Primary Voltage | 370 V ac | |
| Number of Outputs | 5 | |
| Length | 41mm | |
| Width | 35mm | |
| Depth | 24.5mm | |
| Power | 7.5W | |
| Weight | 56g | |
| Mount Type | Through Hole | |
| PCB Transformer Current | 500mA | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 47Hz | |
| Series | 7.5W | |
| Maximum Operating Frequency | 63Hz | |
| Standards/Approvals | ENEC, VDC, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V | ||
Primary Voltage 370 V ac | ||
Number of Outputs 5 | ||
Length 41mm | ||
Width 35mm | ||
Depth 24.5mm | ||
Power 7.5W | ||
Weight 56g | ||
Mount Type Through Hole | ||
PCB Transformer Current 500mA | ||
Minimum Operating Temperature -25°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 47Hz | ||
Series 7.5W | ||
Maximum Operating Frequency 63Hz | ||
Standards/Approvals ENEC, VDC, UL, RoHS, CE | ||
- COO (Country of Origin):
- CN
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
Related links
- Myrra 15 V 5 Output PCB PCB Transformer RoHS VDC, UL 10 W
- Myrra 9 V 5 Output Through Hole PCB Transformer RoHS CE, UL 7.5 W
- Myrra 24 V dc 1 Output Through Hole PCB Transformer VDC CE, ENEC 7.5 W
- Myrra 5 V 5 Output Through Hole PCB Transformer CE VDC, RoHS 7.5 W
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- Myrra 15 V 5 Output PCB PCB Transformer RoHS UL, CE 3 W
- Myrra 24 V 5 Output PCB PCB Transformer VDC UL, RoHS 3 W
- Myrra 12 V dc 1 Output Through Hole PCB Transformer VDC UL, ENEC 7.5 W
