Myrra 9 V 5 Output PCB PCB Transformer, VDC, UL, ENEC, CE, RoHS 10 W

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$25.30

(exc. GST)

$27.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.30-
5 - 9$24.543%
10 - 19$23.815%
20 - 49$23.307%
50 +$22.799%

*price indicative

RS Stock No.:
183-8324
Mfr. Part No.:
47211
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

9 V

Primary Voltage

340 V dc, 240 V ac

Number of Outputs

5

Length

48mm

Width

40mm

Power

10W

Depth

26mm

Weight

80.2g

Mount Type

PCB

PCB Transformer Current

1.1A

Minimum Operating Temperature

-25°C

Efficiency

80%

Maximum Operating Temperature

60°C

Minimum Operating Frequency

47Hz

Series

10W

Maximum Operating Frequency

63Hz

Standards/Approvals

VDC, UL, ENEC, CE, RoHS

COO (Country of Origin):
CN
The Myrra PCB Transformer has voltage rating of 9V dc, 10W of power rating and PCB mounting type.

Operating Temperature: -25°C to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy