Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer, IEC 61010, RoHS
- RS Stock No.:
- 182-8760
- Mfr. Part No.:
- 750316031
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1375 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 275 units)*
$1,571.08
(exc. GST)
$1,728.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 275 - 1100 | $5.713 | $1,571.08 | - |
| 1375 + | $5.142 | $1,414.05 | 9% |
*price indicative
- RS Stock No.:
- 182-8760
- Mfr. Part No.:
- 750316031
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 3.3 V dc | |
| Primary Voltage | 3.3 V dc | |
| Number of Outputs | 1 | |
| Length | 10.41mm | |
| Width | 11.89mm | |
| Depth | 12.32mm | |
| Mount Type | Surface | |
| Winding Type | Dual Secondary, Dual Primary | |
| Number of Pins | 6 | |
| PCB Transformer Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MID-PPTI | |
| Standards/Approvals | IEC 61010, RoHS | |
| Maximum Operating Frequency | 150kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 3.3 V dc | ||
Primary Voltage 3.3 V dc | ||
Number of Outputs 1 | ||
Length 10.41mm | ||
Width 11.89mm | ||
Depth 12.32mm | ||
Mount Type Surface | ||
Winding Type Dual Secondary, Dual Primary | ||
Number of Pins 6 | ||
PCB Transformer Current 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MID-PPTI | ||
Standards/Approvals IEC 61010, RoHS | ||
Maximum Operating Frequency 150kHz | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer RoHS
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Myrra 3.3 V dc 1 Output PCB PCB Transformer ENEC RoHS, VDC 2.75 W
