Myrra 3.3 V dc 1 Output PCB PCB Transformer, CE, ENEC, UL, RoHS, VDC 2.75 W
- RS Stock No.:
- 183-8313
- Mfr. Part No.:
- 48021
- Brand:
- Myrra
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.87
(exc. GST)
$16.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14.87 |
| 5 - 9 | $14.56 |
| 10 - 19 | $14.13 |
| 20 - 49 | $13.80 |
| 50 + | $13.48 |
*price indicative
- RS Stock No.:
- 183-8313
- Mfr. Part No.:
- 48021
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 3.3 V dc | |
| Product Type | PCB Transformer | |
| Primary Voltage | 340 V dc, 240 V ac | |
| Number of Outputs | 1 | |
| Length | 25mm | |
| Width | 16mm | |
| Depth | 16mm | |
| Power | 2.75W | |
| Weight | 16g | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 63% | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Standards/Approvals | CE, ENEC, UL, RoHS, VDC | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 3.3 V dc | ||
Product Type PCB Transformer | ||
Primary Voltage 340 V dc, 240 V ac | ||
Number of Outputs 1 | ||
Length 25mm | ||
Width 16mm | ||
Depth 16mm | ||
Power 2.75W | ||
Weight 16g | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 63% | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Standards/Approvals CE, ENEC, UL, RoHS, VDC | ||
- COO (Country of Origin):
- CN
1 to 3W Small Compact Size - PCB Mount
Single Output – Primary Side Regulated
Output Range : 3.3VDC - 24VDC
Input Range : 85VAC - 265VAC/47 - 63Hz Or 120VDC - 370VDC
Very Low Standby Power Consumption < 0.15W
Encapsulated Design And Same Footprint As EE20 Transformer:Upgrade Your Application Without Redesign Of PCB
Materials : Plastic And Resin
Related links
- Myrra 3.3 V 5 Output PCB PCB Transformer RoHS VDC, CE 10 W
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- Myrra 12 V dc 1 Output PCB PCB Transformer UL ENEC, VDC 3 W
- Myrra 5 V 5 Output PCB PCB Transformer CE UL, RoHS 10 W
- Myrra 9 V dc 1 Output PCB PCB Transformer VDC CE, ENEC 3 W
- Myrra 5 V dc 1 Output PCB PCB Transformer VDC RoHS, ENEC 3 W
- Myrra 24 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 12 V dc 1 Output Through Hole PCB Transformer VDC UL, ENEC 7.5 W
