Myrra 6 V ac 2 Output Through Hole PCB Transformer, CEI 85, EN 61558-2-6, EN 60950, UL 94 VO, CEI 126, UL 1585 3 VA
- RS Stock No.:
- 173-8857
- Mfr. Part No.:
- 45013
- Brand:
- Myrra
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$21.52
(exc. GST)
$23.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 9 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.52 | - |
| 25 - 49 | $21.14 | $9.50 |
| 50 - 99 | $20.26 | $63.00 |
| 100 - 249 | $19.78 | $174.00 |
| 250 + | $19.36 | $540.00 |
*price indicative
- RS Stock No.:
- 173-8857
- Mfr. Part No.:
- 45013
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 6 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 44mm | |
| Depth | 17mm | |
| Power | 3VA | |
| Weight | 125g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | 44000 | |
| Standards/Approvals | CEI 85, EN 61558-2-6, EN 60950, UL 94 VO, CEI 126, UL 1585 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 6 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 44mm | ||
Depth 17mm | ||
Power 3VA | ||
Weight 125g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Series 44000 | ||
Standards/Approvals CEI 85, EN 61558-2-6, EN 60950, UL 94 VO, CEI 126, UL 1585 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
Type UI 30 - 3 VA → 10 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 6 V ac 5 Output Through Hole PCB Transformer UL 94 VO UL 1585 EN 60950 1 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer CEI 126 CEI 85 UL 1585, EN
- Myrra 15 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 94 VO UL 1585 24 VA
- Myrra 6 V ac 2 Output PCB PCB Transformer CEI 126 EN 61558-2-6 CEI 85, UL 1585 30 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 18 VA
- Myrra 9 V ac 2 Output PCB PCB Transformer UL 1585 UL 94 VO EN 60950 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 12 V ac 2 Output Through Hole PCB Transformer UL 94 VO EN 61558-2-6 CEI 126 4 VA
