Myrra 18 V ac 2 Output Through Hole PCB Transformer, UL506, VDE EN 61558-2-6, UL 1585, EN 61558-2-6, CEI 85, CEI 126, EN

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.69

(exc. GST)

$18.36

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 45 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$16.69-
25 - 49$16.401%
50 - 99$15.755%
100 - 249$15.367%
250 +$15.049%

*price indicative

RS Stock No.:
173-9096
Mfr. Part No.:
45035
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

18 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

53mm

Width

44mm

Power

10VA

Depth

24mm

Weight

260g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

70°C

Series

44000

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

UL506, VDE EN 61558-2-6, UL 1585, EN 61558-2-6, CEI 85, CEI 126, EN 60950

COO (Country of Origin):
FR

Type UI 30 - 3 VA → 10 VA


Secondary voltages are nominal load voltages on resistive loads.

Only the pins indicated on the wiring diagram "physically" exist.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy