Myrra 18 V ac 2 Output PCB PCB Transformer, UL 1585, CEI 85, EN 60950, EN 61558-2-6, CEI 126 10 VA

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.96

(exc. GST)

$17.56

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 24 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$15.96-
25 - 49$15.731%
50 - 99$15.075%
100 - 249$14.688%
250 +$14.3510%

*price indicative

RS Stock No.:
174-0030
Mfr. Part No.:
44275
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

18 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

50.5mm

Width

42.5mm

Power

10VA

Depth

34.75mm

Weight

300g

Mount Type

PCB

Isolation Voltage

4kV

Maximum Operating Temperature

250°C

Minimum Operating Frequency

50Hz

Series

44000

Maximum Operating Frequency

60Hz

Standards/Approvals

UL 1585, CEI 85, EN 60950, EN 61558-2-6, CEI 126

COO (Country of Origin):
FR

Type EI 48 / 16.8 → 10 VA transformers


Secondary voltages are nominal load voltages on resistive loads.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy