Myrra 6 V ac 5 Output Through Hole PCB Transformer, CEI 126, UL 94 VO, EN 61558-2-6, UL 1585, CEI 85, EN 60950 1 VA
- RS Stock No.:
- 173-8784
- Mfr. Part No.:
- 45001
- Brand:
- Myrra
This image is representative of the product range
Subtotal (1 unit)*
$27.65
(exc. GST)
$30.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 218 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.65 |
*price indicative
- RS Stock No.:
- 173-8784
- Mfr. Part No.:
- 45001
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 6 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 5 | |
| Length | 34mm | |
| Width | 31mm | |
| Power | 1VA | |
| Depth | 15mm | |
| Weight | 50g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 70°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CEI 126, UL 94 VO, EN 61558-2-6, UL 1585, CEI 85, EN 60950 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 6 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 5 | ||
Length 34mm | ||
Width 31mm | ||
Power 1VA | ||
Depth 15mm | ||
Weight 50g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 70°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CEI 126, UL 94 VO, EN 61558-2-6, UL 1585, CEI 85, EN 60950 | ||
- COO (Country of Origin):
- FR
Type WUD 21 x 6.5 → 1 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 94 VO UL 1585 3 VA
- Myrra 9 V ac 2 Output PCB PCB Transformer UL 1585 UL 94 VO EN 60950 30 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 18 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 94 VO UL 1585 24 VA
- Myrra 6 V ac 2 Output PCB PCB Transformer CEI 126 EN 61558-2-6 CEI 85, UL 1585 30 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer CEI 126 CEI 85 UL 1585, EN
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 15 V ac 2 Output Through Hole PCB Transformer UL 94 VO EN 60950 CEI 85 30 VA
