WAGO 2706 Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 288-5198
- Mfr. Part No.:
- 2706-102-1
- Brand:
- WAGO
Subtotal (1 box of 85 units)*
$581.81
(exc. GST)
$639.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $581.81 | $6.845 |
*price indicative
- RS Stock No.:
- 288-5198
- Mfr. Part No.:
- 2706-102-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 30° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 600V | |
| Width | 15mm | |
| Series | 2706 | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1 | |
| Depth | 26mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 30° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 600V | ||
Width 15mm | ||
Series 2706 | ||
Standards/Approvals UL 1059, IEC/EN 60664-1 | ||
Depth 26mm | ||
Length 30mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with lever. It has nominal cross section of 6 mm² and pin spacing 7.5 mm. It has 2-pole and CAGE CLAMP connection technology.
High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
Two solder pins per contact point for high mechanical stability
- RS Stock No. 0446468
- Mfr. Part No. QT02BDP83H0000G
Each
$0.48
- RS Stock No. 0446460
- Mfr. Part No. QT02BSB83H0000G
Each
$0.48
- RS Stock No. 0446451
- Mfr. Part No. QT02BSF83H0000G
Each
$0.48
- RS Stock No. 2885274
- Mfr. Part No. 735-303/001-000-1
1 Box of 80
$165.94
Related links
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row











